Blowers and Fans
1608KL04WB50L00
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 9.5CFM 33dB 40 X 40 X 20mm
MinebeaMistumi – NMB TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.2 to 13.8
Line Current (A)
0.11
Power Rating (W)
1.3
Typical Speed (r/min)
8500
Maximum Airflow (CFM)
9.5
Maximum Static Pressure
0.28inH2O
Noise Level (dB)
33
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 20
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
25
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
20
Order Quantity

