Arrow Electronic Components Online
1608A|HAMMOND|simage
1608A|HAMMOND|limage
Audio Transformers

1608A

Audio Transformer 2000Vrms 9 Terminal Wire Lead Flange Mount

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.20.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Push Pull Audiophile Transformer
  • Primary Side Impedance (Ohm)
    8K
  • Secondary Side Impedance (Ohm)
    4/8/16
  • High Potential
    2000Vrms
  • Lead Style
    Wire Lead
  • Mounting
    Flange Mount
  • Number of Terminals
    9
  • Frequency Response
    ±1dB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    63.5
  • Product Depth (mm)
    69.85
  • Product Height (mm)
    77.72

Documentation and Resources

Datasheets
Design resources