Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Cross Jumper
Gender
M
Number of Contacts
4
Number of Rows
1
Terminal Pitch (mm)
5.1
Maximum Current Rating (A)
24
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
130
Product Weight (g)
2.45
Product Length (mm)
18.7
Product Depth (mm)
2.8
Product Height (mm)
27.6

