Arrow Electronic Components Online
1607059|PHENX_CO|simage
1607059|PHENX_CO|limage
Reduced Price
Connector Accessories

1607059

Connector Accessories Frame Straight Polyamide Black

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Frame
  • Connector Type
    Connector Rectangular
  • Body Orientation
    Straight
  • Material
    Polyamide
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    11.451
  • Product Length (mm)
    50.2
  • Product Depth (mm)
    30
  • Product Height (mm)
    27.5

Documentation and Resources

Datasheets
Design resources