Arrow Electronic Components Online
1605626|PHENX_CO|simage
1605626|PHENX_CO|limage
Connector Contact

1605626

Contact PIN Crimp ST Cable Mount 12AWG

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Mating Cycle (Cycles)
    100
  • Product Weight (g)
    0.74
  • Wire Size (AWG)
    12
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources