Connector Circular
1605589
Conn Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Flange Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
PIN
Termination Method
Crimp
Less Contact
No
Shell Material
Copper Zinc Alloy/Zinc Die Cast
Shell Plating
Nickel
Maximum Current Rating (A)
30
Product Weight (g)
33.912
Maximum Voltage Rating
630V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Screw Lock
Product Length (mm)
40.4
Product Depth (mm)
26
Product Height (mm)
26

