Arrow Electronic Components Online
1605562|PHENX_CO|simage
1605562|PHENX_CO|limage
Connector Contact

1605562

Contact SKT Crimp ST Cable Mount 24-30AWG

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.90.40.00
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Machined Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Mating Cycle (Cycles)
    100
  • Product Weight (g)
    0.195
  • Product Length (mm)
    14.2
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    2.5
  • Wire Size (AWG)
    24-30
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources