Connector Circular
1605532
Conn M23 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
M23 Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
6
Number of Terminals
6
Contact Gender
SKT
Termination Method
Crimp
Shell Material
Gadolinium Zinc
Shell Plating
Nickel
Maximum Current Rating (A)
30
Product Weight (g)
118.3
Maximum Voltage Rating
630V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Product Diameter (mm)
28
Product Length (mm)
64.9
Order Quantity

