Arrow Electronic Components Online
1605499|PHENX_CO|simage
1605499|PHENX_CO|originalImage
Connector Circular

1605499

Conn M23 Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    M23 Circular
  • Gender
    PL
  • Mounting
    Flange Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Less Contact
    No
  • Shell Material
    Gadolinium Zinc
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    30
  • Product Weight (g)
    93.317
  • Maximum Voltage Rating
    630V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Mating Style
    Screw Lock
  • Product Length (mm)
    60.1
Order Quantity

Documentation and Resources

Datasheets
Design resources