Capacitor Film
160474K250L-F
Cap Film 0.47uF 250V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 125°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Capacitance Value
0.47uF
Tolerance
10%
Voltage
250VDC|160VAC
Dielectric
PET
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Size (mm)
26.5 X 6 X 15
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
26.5(Max)
Product Depth (mm)
6(Max)
Product Height (mm)
15(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
5
Seated Plane Height (mm)
15(Max)

