Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
7419.99.50.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Dust Cap
Connector Type
Connector Circular
Body Orientation
Straight
Material
Metal
Product Weight (g)
56.978
Product Diameter (mm)
26
Product Height (mm)
24.75

