Connector Discrete Wire Housing
1604050-3
Conn Housing RCP 2 POS Crimp ST Cable Mount Red Bag/Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
350/Contact
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Bag|Box
Product Depth (mm)
33.2
Product Height (mm)
107.46
Mounting
Cable Mount

