Connector Discrete Wire Housing
1600746007
Conn Housing RCP 12Power POS 3.5mm Crimp ST Cable Mount Light Gray Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
12Power
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Maximum Voltage Rating
14VDC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
10
Packaging
Carton
Keyed
Yes
Mounting
Cable Mount

