Connector Socket
160-40-950-00-001000
Conn DIP Adapter PL 50 POS 2.54mm Solder ST Thru-Hole Tube
Mill-Max Mfg. CorpProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
DIP Adapter
Gender
PL
Number of Contacts
50
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Voltage Rating
150VDC|100VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
63.5
Product Depth (mm)
25.3
Product Height (mm)
6.6
Mounting
Through Hole

