Connector RF
16_SMA-50-4-165/199_NE
Conn SMA 0Hz to 11GHz 50Ohm Clamp RA Cable Mount PL Gold Over Nickel Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.4010
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMA
Gender
PL
Termination Method
Clamp
Body Orientation
Right Angle
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 11G
Impedance (Ohm)
50
Polarity
Standard
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Length (mm)
16.83
Product Depth (mm)
8
Mounting
Cable Mount

