Connector RF
16_SMA-50-2-112/133_NE
Conn SMA 0Hz to 18GHz 50Ohm Crimp/Solder RA Cable Mount PL Gold Over Nickel Phosphorus Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMA
Gender
PL
Termination Method
Crimp/Solder
Body Orientation
Right Angle
Contact Gender
PIN
Contact Plating
Gold Over Nickel Phosphorus
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Length (mm)
16.53
Product Depth (mm)
8
Mounting
Cable Mount
Order Quantity

