Connector RF
16_MMCX-50-2-1/111_OE
Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Cable Mount M Gold Over Nickel Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
MMCX
Gender
M
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Single
Product Weight (g)
0.6
Product Length (mm)
7
Product Depth (mm)
3.5
Product Height (mm)
9
Mounting
Cable Mount

