Connector RF
16_BNC-50-3-5/133_NE
Conn BNC 0Hz to 4GHz 50Ohm Solder RA Cable Mount PL Gold/Gold Over Nickel Phosphorus Individual
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
BNC
Gender
PL
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
PIN
Contact Plating
Gold/Gold Over Nickel Phosphorus
Operating Frequency (Hz)
0 to 4G
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Individual
Product Diameter (mm)
14.5
Product Length (mm)
26.65
Product Height (mm)
28.45
Mounting
Cable Mount

