Connector RF
16_BNC-50-3-26/133_NE
Conn BNC 0Hz to 4GHz 50Ohm Solder RA Cable Mount PL Nickel Single
HUBER+SUHNERProduct Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
BNC
Gender
PL
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
PIN
Contact Plating
Nickel
Operating Frequency (Hz)
0 to 4G
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Weight (g)
16.1
Product Length (mm)
27.03
Product Depth (mm)
14.5
Product Height (mm)
28.35
Mounting
Cable Mount

