Connector RF
16_BNC-50-3-25/133_NE
Conn BNC 0Hz to 4GHz 50Ohm Clamp/Solder RA Cable Mount PL Gold Over Nickel Phosphorus Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
BNC
Gender
PL
Termination Method
Clamp/Solder
Body Orientation
Right Angle
Contact Gender
PIN
Contact Plating
Gold Over Nickel Phosphorus
Operating Frequency (Hz)
0 to 4G
Impedance (Ohm)
50
Mating System
Bayonet Lock/Snap-On
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
26.95
Product Depth (mm)
14.5
Product Height (mm)
28.95
Mounting
Cable Mount

