Arrow Electronic Components Online
16216Y5CBL2N1BY3T|EVEC|simage
16216Y5CBL2N1BY3T|EVEC|limage
LEDs

16-216/Y5C-BL2N1BY/3T

LED Uni-Color Yellow 591nm 2-Pin Chip 0402(1006Metric) T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Yellow
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    36mcd(Max)
  • Dominant Wavelength (nm)
    594.5(Max)
  • Peak Wavelength (nm)
    591
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    5
  • Maximum Forward Voltage (V)
    2.35
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Brilliant Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.3
  • Package Width
    0.5
  • Package Length
    1
  • PCB changed
    2
  • Supplier Package
    Case 0402(1006Metric)
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources