LEDs
16-213UYC/S530-A2/TR8
LED Uni-Color Yellow 591nm 2-Pin Chip 0402(1006Metric) T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Yellow
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
89mcd
Dominant Wavelength (nm)
589
Peak Wavelength (nm)
591
Viewing Angle (°)
120
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.45
Package Width
0.5
Package Length
1
PCB changed
2
Supplier Package
Case 0402(1006Metric)
Pin Count
2

