LEDs
16-213SYGC/S530-E3/TR8
LED Uni-Color Green 575nm 2-Pin Chip 0402(1006Metric) T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
35mcd
Dominant Wavelength (nm)
573
Peak Wavelength (nm)
575
Viewing Angle (°)
120
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5(Max)
Minimum Forward Voltage (V)
1.7
Typical Forward Voltage (V)
2
Internal Protection
Yes
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Brilliant Yellow Green
Special Color
Brilliant Yellow Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.45
Package Width
0.5
Package Length
1
PCB changed
2
Supplier Package
Case 0402(1006Metric)
Pin Count
2
Lead Shape
No Lead

