LEDs
16-213/GHC-YR1S1/3T
LED Uni-Color Green 518nm 2-Pin Chip 0402(1006Metric) T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
225mcd(Max)
Dominant Wavelength (nm)
535(Max)
Peak Wavelength (nm)
518
Viewing Angle (°)
120
Maximum Forward Current (mA)
25
Maximum Forward Voltage (V)
3.7
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
110
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.45
Package Width
0.5
Package Length
1
PCB changed
2
Supplier Package
Case 0402(1006Metric)
Pin Count
2

