Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
600VAC|600VDC
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Reel
Product Weight (g)
0.062
Product Length (mm)
12.88
Product Depth (mm)
1.32
Product Height (mm)
2.18
Tradename
SL™
Wire Size (AWG)
22-24
Mounting
Cable Mount

