Arrow Electronic Components Online
16020069|MOLEX|limage
16020069|MOLEX|simage
Top Purchased
Connector Contact

16020069

Contact SKT Crimp ST Cable Mount 24-30AWG SL™ Reel

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    600VDC|600VAC
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    25
  • Packaging
    Reel
  • Product Weight (g)
    0.075
  • Product Length (mm)
    12.96
  • Product Height (mm)
    2.18
  • Tradename
    SL™
  • Wire Size (AWG)
    24-30
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources