Connector Accessories
16-002190E
Connector Accessories Spring Washer Straight Steel Nickel
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Spring Washer
Connector Type
Connector D-Subminiature
Body Orientation
Straight
Material
Steel
Plating
Nickel
Mounting
Screw Mount
Product Length (mm)
16
Order Quantity

