Backshells
16-001830E
Hood 45°/180° 25 Shell Size Acrylonitrile Butadiene Styrene
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
11
Shell Size
25
Connector Type
Connector D-Subminiature
Angular Function
45°|180°
Body Material
Acrylonitrile Butadiene Styrene
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Black
Style
Hood
Product Length (mm)
55.4

