Arrow Electronic Components Online
1600142|TENSILTY|simage
1600142|TENSILTY|limage

16-00142

Plug-In Adapter Single-OUT 12V 1.5A 18W

Tensility International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Wall
  • Package Height
    30
  • Package Width
    41.5
  • Package Length
    63.5
  • Family/Series
    16-00142
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources