Arrow Electronic Components Online
1600067|TENSILTY|simage
1600067|TENSILTY|limage

16-00067

Plug-In Adapter Single-OUT 5V 2A 10W

Tensility International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Wall
  • Package Height
    27
  • Package Width
    39.5
  • Package Length
    55.5
  • Family/Series
    16-00067
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources