Arrow Electronic Components Online
16000280|CONEC|simage
16000280|CONEC|limage
Connector Accessories

16-000280

Connector Accessories Cap Straight Copper Alloy Tin Over Nickel

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Cap
  • Connector Type
    Connector D-Subminiature
  • Body Orientation
    Straight
  • Material
    Copper Alloy
  • Plating
    Tin Over Nickel
  • Product Length (mm)
    31.19
  • Product Height (mm)
    12.6
Order Quantity

Documentation and Resources

Datasheets
Design resources