Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Electromechanical Switches
/
Switch Accessories
/
15PA266 - Honeywell
Switch Accessories
15PA266
Switch Access Switch Unit
Honeywell
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.33
Automotive
No
PPAP
No
Type
Switch Unit
Product Depth (mm)
20.83
Product Length (mm)
29.21
Product Height (mm)
28.7
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model