Arrow Electronic Components Online
15KPA160CA|LTLFUWIC|simage
15KPA160CA|LTLFUWIC|limage
Transient Voltage Suppressors - TVS Diodes

15KPA160CA

TVS Diode Single Bi-Dir 160V 15KW 2-Pin Case P-600 Ammo

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    178.7
  • Maximum Clamping Voltage (V)
    258.6
  • Maximum Reverse Stand-Off Voltage (V)
    160
  • Maximum Peak Pulse Current (A)
    58.4
  • Maximum Reverse Leakage Current (uA)
    2
  • Test Current (mA)
    5
  • Peak Pulse Power Dissipation (W)
    15000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Ammo
  • Diameter
    9.1(Max)
  • Mounting
    Through Hole
  • Package Length
    9.1(Max)
  • PCB changed
    2
  • Supplier Package
    Case P-600
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources