Arrow Electronic Components Online
15KP75LF|PROTEK|simage
15KP75LF|PROTEK|limage
Transient Voltage Suppressors - TVS Diodes

15KP75-LF

TVS Diode Single Uni-Dir 75V 15KW 2-Pin

ProTek Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    83.3
  • Maximum Clamping Voltage (V)
    135
  • Maximum Reverse Stand-Off Voltage (V)
    75
  • Maximum Peak Pulse Current (A)
    111
  • Maximum Reverse Leakage Current (uA)
    10
  • Test Current (mA)
    5
  • Peak Pulse Power Dissipation (W)
    15000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    17.27(Max) mm
  • Package Width
    11.22(Max) mm
  • Package Length
    26.42(Max) mm
  • PCB changed
    2
  • Pin Count
    2
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources