Transient Voltage Suppressors - TVS Diodes
15KP18A
TVS Diode Single Uni-Dir 18V 15KW 2-Pin Case D-6
EIC SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
20
Maximum Clamping Voltage (V)
30.9
Maximum Reverse Stand-Off Voltage (V)
18
Maximum Peak Pulse Current (A)
485
Maximum Reverse Leakage Current (uA)
5000
Test Current (mA)
50
Peak Pulse Power Dissipation (W)
15000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Diameter
9.1(Max) mm
Mounting
Through Hole
Package Length
9.1(Max) mm
PCB changed
2
Supplier Package
Case D-6
Pin Count
2
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

