Transient Voltage Suppressors - TVS Diodes
15KP17A-LF
TVS Diode Single Uni-Dir 17V 15KW 2-Pin
ProTek DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
18.9
Maximum Clamping Voltage (V)
29.3
Maximum Reverse Stand-Off Voltage (V)
17
Maximum Peak Pulse Current (A)
512
Maximum Reverse Leakage Current (uA)
5000
Test Current (mA)
50
Peak Pulse Power Dissipation (W)
15000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
17.27(Max) mm
Package Width
11.22(Max) mm
Package Length
26.42(Max) mm
PCB changed
2
Pin Count
2
Lead Shape
Through Hole
Order Quantity

