Arrow Electronic Components Online
15KEBS6BFPDDM|TE|simage
15KEBS6BFPDDM|TE|limage
Power Line Filters

15KEBS6BFPDDM

Power Line Filter 3-Phase 50Hz/60Hz 15A 520VAC Threaded Stud Chassis Mount

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    3-Phase
  • Maximum Current Rating (A)
    15
  • Maximum Leakage Current (mA)
    3
  • Maximum Voltage Rating
    520VAC
  • Inductance (mH)
    0.4
  • Capacitance Value (uF)
    0.018
  • Number of Phases
    3
  • Mounting
    Chassis Mount
  • Termination
    Threaded Stud
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    40
  • Product Depth (mm)
    107
  • Product Height (mm)
    39.5

Documentation and Resources

Datasheets
Design resources