Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Circular DIN
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
7
Number of Terminals
7
Contact Gender
PIN
Contact Plating
Tin
Shell Plating
Nickel
Product Diameter (mm)
17
Product Length (mm)
63.3

