Connector Discrete Wire Housing
15CH-A-15
Conn Housing RCP 15 POS 1.5mm Crimp ST Cable Mount Natural
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
15
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
1.5
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
100VAC
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
24
Product Depth (mm)
3.3
Product Height (mm)
4.8
Mounting
Cable Mount

