Arrow Electronic Components Online
15CHA08|ADAMTEC|simage
15CHA08|ADAMTEC|limage
Reduced Price
Connector Discrete Wire Housing

15CH-A-08

Conn Housing F 8 POS 1.5mm Crimp ST Cable Mount

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    F
  • Number of Contacts
    8
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    50VAC
  • Insulation Resistance (MOhm)
    500
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    13.5
  • Product Depth (mm)
    3.3
  • Product Height (mm)
    4.8
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources