Boxes, Enclosures and Racks
1599HTSGY
Light Gray Acrylonitrile Butadiene Styrene Sloped Console Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Sloped Console Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Light Gray
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
220
Product Height (Metric) (mm)
110
IP Rating
IP54
Packaging
Wrap

