Arrow Electronic Components Online
1599HGY|HAMMOND|simage
1599HGY|HAMMOND|limage
Boxes, Enclosures and Racks

1599HGY

Light Gray Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3923.10.90.00
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Hand Held Enclosure
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    220
  • Product Depth (Metric) (mm)
    110
  • Product Height (Metric) (mm)
    44
  • Mounting
    Wall Mount
  • IP Rating
    IP54
  • Packaging
    Wrap
Order Quantity

Documentation and Resources

Datasheets
Design resources