Arrow Electronic Components Online
1599BBKBAT|HAMMOND|simage
1599BBKBAT|HAMMOND|limage
Boxes, Enclosures and Racks

1599BBKBAT

Black Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9801.00.10.98
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Hand Held Enclosure
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Black
  • Product Length (Metric) (mm)
    130
  • Product Depth (Metric) (mm)
    65
  • Product Height (Metric) (mm)
    25
  • Mounting
    Wall Mount
  • IP Rating
    IP54
  • Packaging
    Wrap
Order Quantity

Documentation and Resources

Datasheets
Design resources