Arrow Electronic Components Online
1598FGY|HAMMOND|simage
1598FGY|HAMMOND|limage
Boxes, Enclosures and Racks

1598FGY

Light Gray Acrylonitrile Butadiene Styrene Instrument Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Instrument Enclosure
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    250
  • Product Depth (Metric) (mm)
    160
  • Product Height (Metric) (mm)
    40
  • IP Rating
    IP54
  • Packaging
    Wrap
Order Quantity

Documentation and Resources

Datasheets
Design resources