Arrow Electronic Components Online
1598CSGYPBK|HAMMOND|simage
1598CSGYPBK|HAMMOND|limage
Boxes, Enclosures and Racks

1598CSGYPBK

Black/Gray Acrylonitrile Butadiene Styrene Instrument Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Instrument Enclosure
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Black/Gray
  • Product Length (Metric) (mm)
    180
  • Product Depth (Metric) (mm)
    104
  • Product Height (Metric) (mm)
    52
  • IP Rating
    IP54
  • Packaging
    Shrink Wrap
Order Quantity

Documentation and Resources

Datasheets
Design resources