Boxes, Enclosures and Racks
1598BBSGYPBK
Black/Gray Acrylonitrile Butadiene Styrene Instrument Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Instrument Enclosure
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Black/Gray
Product Length (Metric) (mm)
179
Product Depth (Metric) (mm)
154.5
Product Height (Metric) (mm)
35
IP Rating
IP54
Packaging
Wrap
Order Quantity

