Boxes, Enclosures and Racks
1598ABK
Black Acrylonitrile Butadiene Styrene Instrument Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Instrument Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Black
Product Length (Metric) (mm)
201
Product Depth (Metric) (mm)
135
Product Height (Metric) (mm)
51
IP Rating
IP54
Packaging
Wrap
Order Quantity

