Test Clips, Leads and Probes - End Connectors
1598-103
Conn Tip Jack RCP 1 POS ST Panel Mount 1 Port Bulk
AbbatronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Tip Jack
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Mounting
Panel Mount
Packaging
Bulk
Product Length (mm)
24.6
Product Depth (mm)
7.14
Order Quantity

