Connector Terminal Blocks
1597360000
Conn Plug-in Terminal Block RCP 2 POS 3.5mm Screw RA Cable Mount 10A Box
Weidmueller GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Plug-in Terminal Block
Gender
RCP
Number of Contacts
2
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
2
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Weight (g)
1.76
Product Length (mm)
7
Product Depth (mm)
18.5
Product Height (mm)
13
Housing Color
Orange
Mounting
Cable Mount
Order Quantity

