Boxes, Enclosures and Racks
1596B101
Black Acrylonitrile Butadiene Styrene Wall Mount Potting Box
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Box
Subcategory
Potting Box
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Black
Product Length (Metric) (mm)
25
Product Depth (Metric) (mm)
20
Product Height (Metric) (mm)
15
Mounting
Wall Mount
Packaging
Bag

